LTM4622AEV#PBF | |
---|---|
DigiKey Part Number | LTM4622AEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4622AEV#PBF |
Description | DC DC CONVERTER 1.5-12V 1.5-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 1.5 ~ 12V 1.5 ~ 12V 2A, 2A 3.6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4622AEV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.5 ~ 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerLGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | |
Supplier Device Package | 25-LGA (6.25x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.27000 | ¥119.27 |
5 | ¥118.38800 | ¥591.94 |
10 | ¥117.47800 | ¥1,174.78 |
25 | ¥115.67440 | ¥2,891.86 |
40 | ¥112.05875 | ¥4,482.35 |
80 | ¥101.21438 | ¥8,097.15 |
260 | ¥99.40700 | ¥25,845.82 |
520 | ¥97.59969 | ¥50,751.84 |