TMPS 10-112

DigiKey Part Number
1951-3266-ND
Manufacturer
Manufacturer Product Number
TMPS 10-112
Description
AC/DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 830mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPS 10-112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA
Power (Watts)
10 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm)
Approval Agency
CB, CE, cURus
Line Regulation
-
Load Regulation
±1%
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.93000¥214.93
10¥211.60800¥2,116.08
25¥208.30240¥5,207.56
50¥198.38340¥9,919.17
100¥181.85210¥18,185.21
250¥178.54552¥44,636.38
500¥163.68298¥81,841.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.