DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85 In Stock | 1 : ¥238.82000 Tray | Tray | Active | Isolated Module | 2 | 9V | 18V | 12 ~ 15V | -12 ~ -15V | - | - | 450mA, 450mA | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
59 In Stock | 1 : ¥40.06000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 167mA | 2 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | cURus | 62368-1 |