DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,593 In Stock 50,000 Factory | 1 : ¥22.66000 Cut Tape (CT) 500 : ¥18.10952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3.6 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 54% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm) | 16-SOIC | - | - | - | |||
1,253 In Stock | 1 : ¥95.48000 Cut Tape (CT) 700 : ¥78.13459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | OTP, SCP | -40°C ~ 100°C | 80% | Surface Mount | 14-SMD Module, 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | - | Enable, Active High | - | - | |||
1,624 In Stock | 1 : ¥114.61000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | OTP, SCP | -40°C ~ 100°C | 85% | Surface Mount | 14-SMD Module, 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | - | Enable, Active High | - | - | |||
18 In Stock | 1 : ¥636.26000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus | - | |||
0 In Stock Check Lead Time | 75 : ¥118.03507 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 100°C | 80% | Surface Mount | 14-SMD Module, 7 Leads, Gull Wing | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | 7-SOP | Enable, Active High | - | - |