DC DC Converters

Results: 2
Series
PEM2-S (2W)PEME2-S (2W)
Current - Output (Max)
83mA83.3mA
Power (Watts)
1.992 W2 W
Features
Adjustable OutputSCP
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (With Derating)
Efficiency
85%86%
Size / Dimension
0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Approval Agency
CB Scheme, EN, IEC, ULCE, cURus
Standard Number
55024; 55032 Class A; 60950-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PEME2-S
PEME2-S24-S24-S
DC-DC 3KV ISOLATED, 2 W, 21.6~26
CUI Inc.
260
In Stock
1 : ¥42.69000
Tube
Tube
Not For New Designs
Isolated Module
1
21.6V
26.4V
24V
-
-
-
83mA
1.992 W
3 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
86%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PEM2-S_4 Leads
PEM2-S24-S24-S
DC DC CONVERTER 24V 2W
CUI Inc.
7,719
In Stock
1 : ¥64.86000
Tube
Tube
Not For New Designs
Isolated Module
1
21.6V
26.4V
24V
-
-
-
83.3mA
2 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C
85%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.