MGDDI-60-R-C | |
---|---|
DigiKey Part Number | 2551-MGDDI-60-R-C-ND |
Manufacturer | |
Manufacturer Product Number | MGDDI-60-R-C |
Description | DC DC CONVERTER 5V 5V 50W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 5V 5A, 5A 12V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A, 5A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 17-DIP Module | |
Size / Dimension | 2.86" L x 1.89" W x 0.49" H (72.7mm x 47.9mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,603.95000 | ¥1,603.95 |
6 | ¥1,578.11667 | ¥9,468.70 |
10 | ¥1,552.24400 | ¥15,522.44 |
26 | ¥1,448.76192 | ¥37,667.81 |
50 | ¥1,397.01980 | ¥69,850.99 |