DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,920 In Stock | 1 : ¥36.39000 Cut Tape (CT) 3,000 : ¥17.72198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 5V | - | - | - | 3A | - | - | ITE (Commercial) | OTP | -40°C ~ 125°C | - | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 8-uSIP (3x2.8) | - | - | - | |||
13 In Stock | 1 : ¥94.17000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 500mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 100°C | 73% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | Enable, Active Low | EN | 55032 Class A | |||
4 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 79% | Through Hole | 5-SIP Module, 4 Leads | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | - | - | - | - |