DC DC Converters

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-SIMPLE SWITCHER®µModule®
Packaging
TrayTube
Number of Outputs
12
Voltage - Input (Min)
3.1V4.5V6V
Voltage - Input (Max)
20V26.5V36V
Voltage - Output 1
0.5 ~ 5.4V0.5 ~ 5.5V0.8 ~ 6V
Voltage - Output 2
0.5 ~ 5.4V-
Current - Output (Max)
8A10A13A, 13A
Features
-OCP, OTP, OVP, SCP, UVLO
Efficiency
93%-
Package / Case
49-BFBGA Module144-BBGA ModuleTO-PMOD-11, Power Module
Size / Dimension
0.25" L x 0.25" W x 0.15" H (6.3mm x 6.3mm x 3.9mm)0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm)0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm)
Supplier Device Package
49-BGA (6.25x6.25)144-BGA (16x16)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
49 BGA
LTM4657EY#PBF
DC DC CONVERTER 0.5-5.5V
Analog Devices Inc.
875
In Stock
1 : ¥137.55000
Tray
-
Tray
Active
Non-Isolated PoL Module
1
3.1V
20V
0.5 ~ 5.5V
-
-
-
8A
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
49-BFBGA Module
0.25" L x 0.25" W x 0.15" H (6.3mm x 6.3mm x 3.9mm)
49-BGA (6.25x6.25)
-
-
144 BGA
LTM4676AEY#PBF
DC DC CNVRTR 0.5-5.4V 0.5-5.4V
Analog Devices Inc.
175
In Stock
1 : ¥530.19000
Tray
Tray
Active
Non-Isolated PoL Module
2
4.5V
26.5V
0.5 ~ 5.4V
0.5 ~ 5.4V
-
-
13A, 13A
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
-
Surface Mount
144-BBGA Module
0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm)
144-BGA (16x16)
-
-
11-Lead-TZA-Pkg
LMZ23610TZ/NOPB
DC DC CONVERTER 0.8-6V
Texas Instruments
170
In Stock
1 : ¥196.95000
Tube
Tube
Active
Non-Isolated PoL Module
1
6V
36V
0.8 ~ 6V
-
-
-
10A
ITE (Commercial)
-
-40°C ~ 125°C
93%
Surface Mount
TO-PMOD-11, Power Module
0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm)
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.