DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380 In Stock | 1 : ¥822.38000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 2.08A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 80°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
2,375 In Stock | 1 : ¥100.32000 Tube | Tube | Discontinued at Digi-Key | Linear Regulator Replacement | 1 | 6.5V | 42V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 85°C (With Derating) | 91.5% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm) | - |