DC DC Converters

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedCUI Inc.
Series
HimalayaPDQE15-D (15W)PQP3-M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Number of Outputs
12
Voltage - Input (Max)
36V75V
Voltage - Output 1
9V24V
Voltage - Output 2
-9V-
Current - Output (Max)
167mA, 167mA625mA
Power (Watts)
3 W15 W
Features
-Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 85°C (With Derating)
Efficiency
80%91%
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP Module8-SMD Module, 5 Leads10-SMD Module
Size / Dimension
0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm)1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
10-eMGA (3x2.6)-
Approval Agency
CB Scheme, EN, IEC, ULCE
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
668
In Stock
5,000
Factory
1 : ¥82.88000
Cut Tape (CT)
2,500 : ¥32.70346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
10-SMD Module
-
10-eMGA (3x2.6)
-
-
-
PDQE15
PDQE15-Q48-S24-D
DC DC CONVERTER 24V 15W
CUI Inc.
296
In Stock
1 : ¥158.61000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
75V
24V
-
-
-
625mA
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C (With Derating)
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 62368-1
PQP3-M
PQP3-D24-D9-M
DC DC CONVERTER +/-9V 3W
CUI Inc.
0
In Stock
35 : ¥70.97714
Tube
Tube
Not For New Designs
Isolated Module
2
18V
36V
9V
-9V
-
-
167mA, 167mA
3 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Surface Mount
8-SMD Module, 5 Leads
0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm)
-
-
CE
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.