DC DC Converters

Results: 5
Manufacturer
Analog Devices Inc.Texas InstrumentsXP Power
Series
MicroSip™XP EMCO - G (1.5W)µModule®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
High Voltage - Isolated ModuleNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
0V3V3.1V4.5V
Voltage - Input (Max)
12V16V17V20V
Voltage - Output 1
0.5 ~ 1.8V0.6 ~ 5.5V0.9 ~ 5V0.9 ~ 6V3000V
Voltage - Output 2
-3000V0.5 ~ 1.8V-
Current - Output (Max)
250µA, 250µA2A3A12A50A, 50A
Features
OCP, OTP, OVP, UVLOOTPProportional Output
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (With Derating)-10°C ~ 60°C
Efficiency
90%-
Mounting Type
Surface MountThrough Hole
Package / Case
5-DIP Module8-LDFN Exposed Pad, Module49-BFBGA Module330-BBGA Module
Size / Dimension
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)0.25" L x 0.25" W x 0.17" H (6.3mm x 6.3mm x 4.2mm)0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm)1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm)
Supplier Device Package
8-uSIP (3x2.8)49-BGA (6.25x6.25)330-BGA (22x15)-
Control Features
-Enable, Active High
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
TPS82140SILT
TPS82140SILR
DC DC CONVERTER 0.9-6V
Texas Instruments
5,893
In Stock
1 : ¥33.66000
Cut Tape (CT)
3,000 : ¥16.87320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
17V
0.9 ~ 6V
-
-
-
2A
-
-
ITE (Commercial)
OTP
-40°C ~ 125°C (With Derating)
-
Surface Mount
8-LDFN Exposed Pad, Module
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
8-uSIP (3x2.8)
Enable, Active High
-
-
TPS82130SILT
TPS82130SILR
DC DC CONVERTER 0.9-5V
Texas Instruments
6,920
In Stock
1 : ¥36.39000
Cut Tape (CT)
3,000 : ¥17.72198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
17V
0.9 ~ 5V
-
-
-
3A
-
-
ITE (Commercial)
OTP
-40°C ~ 125°C
-
Surface Mount
8-LDFN Exposed Pad, Module
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
8-uSIP (3x2.8)
-
-
-
49 BGA
LTM4626IY#PBF
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
772
In Stock
1 : ¥183.24000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.1V
20V
0.6 ~ 5.5V
-
-
-
12A
-
-
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
-
Surface Mount
49-BFBGA Module
0.25" L x 0.25" W x 0.17" H (6.3mm x 6.3mm x 4.2mm)
49-BGA (6.25x6.25)
-
-
-
300-BGA
LTM4700IY#PBF
DC DC CNVRTR 0.5-1.8V 0.5-1.8V
Analog Devices Inc.
933
In Stock
1 : ¥1,618.48000
Tray
Tray
Active
Non-Isolated PoL Module
2
4.5V
16V
0.5 ~ 1.8V
0.5 ~ 1.8V
-
-
50A, 50A
-
-
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
90%
Surface Mount
330-BBGA Module
0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm)
330-BGA (22x15)
-
-
-
EMCO G Series
G60CT
DC DC CNVRTR +/-3000V 1.5W
XP Power
95
In Stock
1 : ¥1,259.80000
Bulk
Bulk
Active
High Voltage - Isolated Module
2
0V
12V
3000V
-3000V
-
-
250µA, 250µA
1.5 W
3.5 kV
ITE (Commercial)
Proportional Output
-10°C ~ 60°C
-
Through Hole
5-DIP Module
1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm)
-
-
-
62368-1
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.