DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock 25 Factory | 1 : ¥122.33000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 6V | - | - | - | 167mA | 1 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 80°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm) | - | - | - | - | |||
28 In Stock | 1 : ¥217.64000 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Isolated Module | 1 | 9V | 36V | 6V | - | - | - | 3.333A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 95°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | cURus | 60950-1 |