DC DC Converters

Results: 2
Manufacturer
Mornsun America, LLCRecom Power
Series
INNOLINE R-78-0.5URB4805S-3WR3 (3W)
Product Status
ActiveNot For New Designs
Type
Isolated ModuleLinear Regulator Replacement
Voltage - Input (Min)
6.5V18V
Voltage - Input (Max)
32V75V
Current - Output (Max)
500mA600mA
Features
-OTP, SCP
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Efficiency
77%94%
Package / Case
3-SIP Module8-SIP Module, 7 Leads
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
R-78 xx-0.5 series
R-785.0-0.5
DC DC CONVERTER 5V 3W
Recom Power
3,789
In Stock
966
Factory
1 : ¥67.65000
Tube
Tube
Active
Linear Regulator Replacement
1
6.5V
32V
5V
-
-
-
500mA
3 W
-
ITE (Commercial)
OTP, SCP
-40°C ~ 85°C
94%
Through Hole
3-SIP Module
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)
-
-
-
-
0
In Stock
1 : ¥49.18000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
75V
5V
-
-
-
600mA
3 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
77%
Through Hole
8-SIP Module, 7 Leads
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
-
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.