DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,991 In Stock | 1 : ¥68.55000 Cut Tape (CT) 250 : ¥57.12088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.8 ~ 6V | - | - | - | 1A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 92% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - | - | |||
34 In Stock | 1 : ¥325.09000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 16V | 0.6 ~ 3.3V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | - | Surface Mount | 68-BBGA Module | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | 68-BGA (15x9) | - | - | - | |||
77 In Stock | 1 : ¥42.12000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 3.3V | -3.3V | - | - | 303mA, 303mA | 2 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | cURus | 62368-1 |