DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
548 In Stock | 1 : ¥439.60000 Tray | Tray | Active | Isolated Module | 1 | 3.1V | 31V | 2.5 ~ 12V | - | - | 440mA | 3 kV | ITE (Commercial) | UVLO | -55°C ~ 125°C | - | Surface Mount | 38-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 38-BGA (11.25x9) | |||
287 In Stock | 1 : ¥199.01000 Tray | Tray | Active | Isolated Module | 1 | 3.1V | 31V | 2.5 ~ 12V | - | - | 440mA | 3 kV | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | Surface Mount | 38-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 38-BGA (11.25x9) |