DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,095 In Stock | 1 : ¥53.36000 Cut Tape (CT) 500 : ¥33.44790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 17V | 0.6 ~ 3.3V | - | - | - | 6A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-PowerLFQFN Module | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm) | 24-QFN (4x6) | Enable, Active High | - | - | |||
929 In Stock | 1 : ¥69.45000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.25V | 3.6V | 0.5 ~ 2.5V | 0.5 ~ 2.5V | - | - | 2A, 2A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-LFLGA Module | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | 24-LGA (3x4) | - | - | - |