DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,271 In Stock | 1 : ¥153.52000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 65°C | 83% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm) | - | - | - | 62368-1 | |||
0 In Stock 973 Factory Check Lead Time | 1 : ¥19.62000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 |