DC DC Converters

Results: 2
Manufacturer
Texas InstrumentsXP Power
Series
-IH (2W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Outputs
12
Voltage - Input (Min)
4.5V21.6V
Voltage - Input (Max)
5.5V26.4V
Voltage - Output 1
3.3V, 5V24V
Voltage - Output 2
-24V-
Current - Output (Max)
42mA, 42mA140mA, 80mA
Power (Watts)
500 mW2 W
Operating Temperature
-40°C ~ 125°C (With Derating)-40°C ~ 85°C
Efficiency
60%82%
Mounting Type
Surface MountThrough Hole
Package / Case
5-SIP Module16-SOIC (0.295", 7.50mm Width)
Size / Dimension
0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm)0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm)
Control Features
-Enable, Active High
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
16-SOIC
UCC12041QDVERQ1
AUTOMOTIVE, 500-MW, 3-KVRMS ISOL
Texas Instruments
670
In Stock
1 : ¥57.21000
Cut Tape (CT)
2,000 : ¥30.18253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
3.3V, 5V
-
-
-
140mA, 80mA
500 mW
3 kV
ITE (Commercial)
-
-40°C ~ 125°C (With Derating)
60%
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.295", 7.50mm Width)
0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm)
16-SOIC
Enable, Active High
CQC, UL, VDE
60950-1; 62368-1
IH_sip
IH2424SH
DC DC CONVERTER +/-24V 2W
XP Power
0
In Stock
Check Lead Time
1 : ¥76.41000
Tube
Tube
Active
Isolated Module
2
21.6V
26.4V
24V
-24V
-
-
42mA, 42mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
82%
-
-
Through Hole
5-SIP Module
0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm)
-
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.