DC DC Converters

Results: 2
Manufacturer
MEAN WELL USA Inc.Würth Elektronik
Series
MagI³C, VDRMSCW12 (12W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
6V18V
Voltage - Input (Max)
36V42V
Voltage - Output 1
0.8 ~ 6V5V
Current - Output (Max)
2.4A3A
Features
OCP, OTP, OVP, SCP, UVLORemote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 105°C-25°C ~ 71°C (With Derating)
Efficiency
83%89%
Mounting Type
Surface MountThrough Hole
Package / Case
7-SMD Module24-DIP Module, 9 Leads
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Supplier Device Package
-TO-263-7
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
MagI³C, VDRM_TO-263-7
171030601
DC DC CONVERTER 0.8-6V
Würth Elektronik
558
In Stock
1 : ¥131.27000
Cut Tape (CT)
250 : ¥112.70420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
6V
42V
0.8 ~ 6V
-
-
-
3A
-
-
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C
89%
Surface Mount
7-SMD Module
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
TO-263-7
Enable, Active High
SCW12
SCW12B-05
DC DC CONVERTER 5V 12W
MEAN WELL USA Inc.
1,843
In Stock
1 : ¥175.20000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
2.4A
12 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-25°C ~ 71°C (With Derating)
83%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
-
Enable, Active High
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.