DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,074 In Stock | 1 : ¥106.48000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 18V | 3.3V | - | - | - | 1.5A | 4.95 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 91% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | - | - | |||
254 In Stock | 1 : ¥178.81000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | - |