DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : ¥605.86000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 60V | 9 ~ 13.2V | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 11-DIP Module | 2.05" L x 1.05" W x 0.39" H (52.1mm x 26.7mm x 10.0mm) | - | |||
1,717 In Stock | 1 : ¥48.52000 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 28V | 3.3V | - | - | 500mA | 1.65 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 90% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm) | - |