DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥91.98000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - | |||
2,166 In Stock | 1 : ¥116.30000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.8V | 18V | -2.5 ~ -15V, 2.5 ~ 15V | - | - | - | 700mA | - | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 40-BBGA Module | 0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm) | 40-BGA (11.25x6.25) | - | - | - | |||
3 In Stock | 1 : ¥153.93000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - | - | |||
0 In Stock | 1 : ¥17.88000 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 12V | 36V | 9V | - | - | - | 500mA | 4.5 W | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | CB, CE, cURus | - |