DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
496 In Stock | 1 : ¥73.79000 Tube | Tube | Active | Isolated Module | 1 | 3V | 5.5V | 3.3V, 5V | - | - | 80mA | - | 5 kV | Medical | OCP, OTP, UVLO | -40°C ~ 105°C | 31% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm) | 16-SOIC | - | |||
1,024 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm) | - | Enable, Active Low |