DC DC Converters

Results: 2
Manufacturer
CUI Inc.Recom Power
Series
PDSE1-S (1W)RxxP2xxyyD (2W)
Product Status
ActiveNot For New Designs
Number of Outputs
12
Voltage - Input (Min)
4.5V21.6V
Voltage - Input (Max)
5.5V26.4V
Voltage - Output 1
5V15V
Voltage - Output 2
-3V-
Current - Output (Max)
93mA, 185mA200mA
Power (Watts)
1 W2 W
Voltage - Isolation
3 kV5.2 kV
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 90°C
Package / Case
4-SIP Module7-SIP Module, 5 Leads
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
Standard Number
RxxP2xxyyD Series
R24P21503D
DC DC CONVERTER 15V -3V 2W
Recom Power
5,883
In Stock
1,000
Factory
1 : ¥87.19000
Tube
Tube
Active
Isolated Module
2
21.6V
26.4V
15V
-3V
-
-
93mA, 185mA
2 W
5.2 kV
ITE (Commercial)
-
-40°C ~ 90°C
82%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm)
-
-
-
PDSE1-S
PDSE1-S5-S5-S
DC DC CONVERTER 5V 1W
CUI Inc.
1,926
In Stock
1 : ¥17.16000
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.