DC DC Converters

Results: 2
Series
PDME2-S (2W)PDSE1-S (1W)
Voltage - Output 1
3.3V5V
Current - Output (Max)
303mA400mA
Power (Watts)
1 W2 W
Voltage - Isolation
1.5 kV3 kV
Features
-Adjustable Output
Efficiency
75%82%
Package / Case
4-SIP Module6-SIP Module, 4 Leads
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PDME2-S
PDME2-S12-S5-S
DC-DC ISOLATED, 2 W, 10.8~13.2 V
CUI Inc.
195
In Stock
1 : ¥33.25000
Tube
Tube
Not For New Designs
Isolated Module
1
10.8V
13.2V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
82%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDSE1-S
PDSE1-S12-S3-S
DC-DC 1.5KV ISOLATED, 1 W, 10.8~
CUI Inc.
13
In Stock
1 : ¥20.44000
Tube
Tube
Not For New Designs
Isolated Module
1
10.8V
13.2V
3.3V
-
-
-
303mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
75%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CE, cURus
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.