DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
550 In Stock | 1 : ¥47.86000 Tube | Tube | Active | Isolated Module | 1 | 12V | 13.2V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 71% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | - | - | - | - | |||
61 In Stock | 1 : ¥58.62000 Tube | Tube | Active | Isolated Module | 1 | 12V | 13.2V | 12V | - | - | - | 165mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | - | - | - | |||
32 In Stock | 1 : ¥72.25000 Tube | Tube | Active | Isolated Module | 1 | 12V | 13.2V | 5V | - | - | - | 200mA | 1 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 95°C (With Derating) | 71% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | - | - | - | |||
0 In Stock | 1 : ¥11.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
0 In Stock | 1 : ¥57.30000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 12V | 24V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | 62368-1 |