PQME3-D48-S3-M-TR

DigiKey Part Number
102-5833-2-ND - Tape & Reel (TR)
102-5833-1-ND - Cut Tape (CT)
102-5833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PQME3-D48-S3-M-TR
Description
DC DC CONVERTER 3.3V 2.4W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 728mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PQME3-D48-S3-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
728mA
Power (Watts)
2.4 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm)
Supplier Device Package
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.25000¥105.25
5¥104.41200¥522.06
10¥103.61600¥1,036.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥89.27055¥17,854.11
Manufacturers Standard Package