PTH04070WAD | |
---|---|
DigiKey Part Number | 296-26309-ND |
Manufacturer | |
Manufacturer Product Number | PTH04070WAD |
Description | DC DC CONVERTER 0.9-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 3A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04070WAD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.50" L x 0.40" W x 0.31" H (12.7mm x 10.2mm x 7.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.93000 | ¥70.93 |
5 | ¥66.91000 | ¥334.55 |
10 | ¥65.23500 | ¥652.35 |
25 | ¥63.07760 | ¥1,576.94 |
40 | ¥62.00250 | ¥2,480.10 |
80 | ¥60.44775 | ¥4,835.82 |
230 | ¥58.15326 | ¥13,375.25 |
440 | ¥56.78723 | ¥24,986.38 |