DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : ¥360.78000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm) | Enable, Active High | - | 62368-1 | |||
1,003 In Stock | 1 : ¥521.16000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 19A | 225 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm) | Enable, Active Low | - | - | |||
1,836 In Stock | 1 : ¥541.77000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 94.6% | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | - | - | - | |||
654 In Stock | 1 : ¥854.31000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 48V | - | - | - | 6.25A | 300 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | CE, cURus, TUV | - | |||
54 In Stock | 1 : ¥145.15000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 1 : ¥394.73000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | - | - |