Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.33A | |
Power (Watts) | 80 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.60" L x 1.80" W x 1.10" H (91.4mm x 45.7mm x 28.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Weight | 0.586 lb (265.81 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.06000 | ¥672.06 |
5 | ¥651.89200 | ¥3,259.46 |
10 | ¥631.72600 | ¥6,317.26 |
25 | ¥604.86320 | ¥15,121.58 |
100 | ¥564.52770 | ¥56,452.77 |