DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,878 In Stock | 1 : ¥46.63000 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | 500mA | 3 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | EN | 55024; 55032 Class A | |||
236 In Stock | 1 : ¥79.88000 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 12V | 32V | 9V | - | - | 1A | 9 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 95% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | |||
160 In Stock | 1 : ¥83.90000 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | 1A | 5 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Linear Regulator Replacement | 1 | 18V | 32V | 15V | - | - | 500mA | 7.5 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm) | - | - | - |