DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,413 In Stock | 1 : ¥81.85000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 91% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | - | - | - | |||
3,928 In Stock | 1 : ¥25.37000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 6V | 36V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | - | |||
24 In Stock 2,040 Factory | 1 : ¥544.80000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 300 W | - | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
18 In Stock | 1 : ¥279.13000 Tray | Tray | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 420mA, 420mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
33 In Stock | 1 : ¥31.20000 Cut Tape (CT) 300 : ¥26.74153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | - | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥279.13000 Tray | Tray | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 340mA, 340mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 90% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥18.14000 Cut Tape (CT) 300 : ¥31.30890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Linear Regulator Replacement | 1 | 6.5V | 36V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 90% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE | - | |||
0 In Stock | 43 : ¥17.93442 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 8V | 36V | 5V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | - | |||
0 In Stock | 1 : ¥32.76000 Cut Tape (CT) 300 : ¥26.59867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | - | - |