DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
801 In Stock | 1 : ¥137.54000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 20V | 0.5 ~ 5.5V | - | - | - | 8A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 49-BFBGA Module | 0.25" L x 0.25" W x 0.15" H (6.3mm x 6.3mm x 3.9mm) | 49-BGA (6.25x6.25) | - | - | ||
524 In Stock | 1 : ¥197.11000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 1.2A | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 65°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | - | |||
322 In Stock | 1 : ¥226.72000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 58V | 0.5 ~ 54.5V | - | - | - | 4A | - | - | - | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | 77-BGA (15x9) | - | - | |||
2,131 In Stock | 1 : ¥227.06000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 60V | 0.8 ~ 15V | - | - | - | 3A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - |