H60SB0A050NRDC | |
---|---|
DigiKey Part Number | 1145-1289-ND |
Manufacturer | |
Manufacturer Product Number | H60SB0A050NRDC |
Description | DC DC CONVERTER 0-60V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0 ~ 60V 50A 9V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 98% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.49" L x 2.39" W x 0.51" H (63.2mm x 60.6mm x 13.0mm) | |
Supplier Device Package | Half Brick | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,747.46000 | ¥1,747.46 |
5 | ¥1,719.23200 | ¥8,596.16 |
12 | ¥1,691.04833 | ¥20,292.58 |
36 | ¥1,578.31444 | ¥56,819.32 |
48 | ¥1,521.94563 | ¥73,053.39 |