DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,424 In Stock 50 Factory | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | - | Enable, Active Low | |||
1,294 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 2 | 9V | 18V | 12 ~ 15V | -12 ~ -15V | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | - | Enable, Active Low | |||
1,024 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm) | - | Enable, Active Low | |||
918 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | - | Enable, Active Low | |||
19 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | 800mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm) | - | Enable, Active Low | |||
12 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | 4A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - |