DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,038 In Stock 627 Factory | 1 : ¥67.16000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 78% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | - | - | - | |||
5 In Stock | 1 : ¥1,104.74000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1000V | - | - | - | 3mA | 3 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) | - | - | - | |||
7 In Stock | 1 : ¥487.83000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1.25A | 15 W | 2 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | |||
14 In Stock | 1 : ¥106.42000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 18V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 75°C (With Derating) | 80% | Through Hole | 6-SIP Module, 5 Leads | 0.67" L x 0.38" W x 0.48" H (17.0mm x 9.5mm x 12.2mm) | - | - | - |