DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,016 In Stock | 1 : ¥239.81000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | - | Enable, Active Low | - | - | |||
503 In Stock | 1 : ¥239.81000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 6A | 30 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | - | Enable, Active Low | - | - | |||
7,212 In Stock | 1 : ¥17.73000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 74% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 |