DC DC Converters

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Series
HyperLight Load®SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
2.7V3V
Voltage - Input (Max)
5.5V14.5V
Voltage - Output 1
0.6 ~ 3.6V0.62V ~ 3.6V
Current - Output (Max)
1.2A30A
Features
Adjustable Output, Remote On/OffRemote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C
Efficiency
93%96%
Package / Case
14-PowerTFDFN72-BQFN Module
Size / Dimension
0.12" L x 0.14" W x 0.04" H (3.0mm x 3.5mm x 1.1mm)0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm)
Supplier Device Package
14-TDFN (3x3.5)72-BQFN (15x15)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
14 TDFN
MIC33153YHJ-TR
IC REG BUCK ADJ 1.2A 14MLF
Microchip Technology
24,125
In Stock
1 : ¥17.57000
Cut Tape (CT)
5,000 : ¥13.21780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.7V
5.5V
0.62V ~ 3.6V
-
-
-
1.2A
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C (TJ)
93%
Surface Mount
14-PowerTFDFN
0.12" L x 0.14" W x 0.04" H (3.0mm x 3.5mm x 1.1mm)
14-TDFN (3x3.5)
-
-
-
72-BQFN Pkg Case
LMZ31530RLGT
DC DC CONVERTER 0.6-3.6V 108W
Texas Instruments
5,203
In Stock
1 : ¥188.66000
Cut Tape (CT)
250 : ¥156.71696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
14.5V
0.6 ~ 3.6V
-
-
-
30A
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
96%
Surface Mount
72-BQFN Module
0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm)
72-BQFN (15x15)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.