DC DC Converters

Results: 2
Manufacturer
Texas InstrumentsXP Power
Series
IA (1W)MicroSip™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
3V4.5V
Voltage - Input (Max)
5.5V17V
Voltage - Output 1
0.9 ~ 5V15V
Voltage - Output 2
-15V-
Current - Output (Max)
33mA3A
Features
-OTP
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Efficiency
80%-
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP Module8-LDFN Exposed Pad, Module
Size / Dimension
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)0.80" L x 0.40" W x 0.25" H (20.3mm x 10.2mm x 6.4mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Standard Number
TPS82130SILT
TPS82130SILR
DC DC CONVERTER 0.9-5V
Texas Instruments
10,241
In Stock
1 : ¥36.39000
Cut Tape (CT)
3,000 : ¥17.72198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
17V
0.9 ~ 5V
-
-
-
3A
-
-
ITE (Commercial)
OTP
-40°C ~ 125°C
-
Surface Mount
8-LDFN Exposed Pad, Module
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
8-uSIP (3x2.8)
-
-
IAdip
IA0515D
DC DC CONVERTER +/-15V 1W
XP Power
20
In Stock
1 : ¥42.99000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
15V
-15V
-
-
33mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Through Hole
6-DIP Module
0.80" L x 0.40" W x 0.25" H (20.3mm x 10.2mm x 6.4mm)
-
-
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.