DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 In Stock | 1 : ¥54.18000 Cut Tape (CT) 80 : ¥51.63963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -5V | - | - | 100mA, 100mA | 2 W | 5.7 kV | ITE (Commercial), Medical | - | -40°C ~ 95°C (With Derating) | 77% | Surface Mount | 8-SMD Module | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | - | - | - | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥125.61000 Tube | Tube | Active | Isolated Module | 1 | 9.6V | 14.4V | 5V | - | - | - | 200mA | 1 W | 5 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 9-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, cURus | - |