DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,155 In Stock | 1 : ¥67.32000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 18V | 36V | 15V | - | - | - | 1A | 15 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | |||
9,323 In Stock | 1 : ¥96.47000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | |||
539 In Stock | 1 : ¥301.05000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 60V | 0.97 ~ 15V | - | - | - | 5A | - | ITE (Commercial) | OCP, OTP, SCP | -40°C ~ 125°C | - | Surface Mount | 80-BBGA Module | 0.44" L x 0.35" W x 0.14" H (11.3mm x 9.0mm x 3.5mm) | 80-BGA (11.25x9) |