DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
983 In Stock | 1 : ¥65.37000 Cut Tape (CT) 1,000 : ¥33.65899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.2V | 60V | 1 ~ 16V | - | - | - | 1.5A | 24 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 125°C | 86% | Surface Mount | 15-PowerBQFN Module | 0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm) | 15-B3QFN (5x5.5) | - | - | - | |||
1,655 In Stock | 1 : ¥110.58000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 72% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
110 In Stock | 1 : ¥560.63000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 62368-1 |