DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
358 In Stock | 1 : ¥434.30000 Tube | Tube | Active | High Voltage - Isolated Module | 1 | 10V | 14V | 92 ~ 200V | - | - | - | 50mA | 5 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm) | CE, EAC | |||
0 In Stock Check Lead Time | 1 : ¥1,718.21000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 3000V | - | - | - | 3.33mA | 10 W | 2.5 kV | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | 85% | Through Hole | 4-DIP Module | 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) | - |