DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
705 In Stock | 1 : ¥138.99000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 2.7V | 17V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 1.2A, 1.2A, 1.2A, 1.2A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 49-BGA (6.25x6.25) | - | - | |||
1,745 In Stock | 1 : ¥147.66000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 15V | - | - | - | 2A | ITE (Commercial) | SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 28-FBGA Module | 0.25" L x 0.16" W x 0.09" H (6.3mm x 4.0mm x 2.2mm) | 28-BGA (6.25x4) | - | - |