TSR 1-2450E | |
---|---|
DigiKey Part Number | 1951-TSR1-2450E-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-2450E |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-2450E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥34.53900 | ¥345.39 |
25 | ¥33.51880 | ¥837.97 |
50 | ¥32.50420 | ¥1,625.21 |
100 | ¥31.48870 | ¥3,148.87 |
250 | ¥30.47284 | ¥7,618.21 |
500 | ¥28.44122 | ¥14,220.61 |