DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89 In Stock | 1 : ¥116.47000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 78% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | Enable, Active High | |||
52 In Stock | 1 : ¥97.76000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 80% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | Enable, Active High | |||
41 In Stock | 1 : ¥94.41000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 80% | Surface Mount | 14-SMD Module, 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | - | Enable, Active High |