DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥570.48000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 12V | - | - | - | 340mA | 4 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥570.48000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 15V | - | - | - | 280mA | 4.2 W | 2 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module, 13 Leads | 1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm) | - |