DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185 In Stock | 1 : ¥324.39000 Tray | Tray | Active | Non-Isolated PoL Module | 3 | 2.38V | 5.5V | 0.8 ~ 5V | 0.8 ~ 5V | 0.4 ~ 2.6V | 4A, 4A, 1.5A | ITE (Commercial) | - | -40°C ~ 125°C | 95% | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 144-LGA (15x15) | |||
1,122 In Stock | 1 : ¥353.97000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 26.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | 8A, 8A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 144-LGA (15x15) | |||
0 In Stock Check Lead Time | 1 : ¥383.39000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 24V | - | - | 5A | ITE (Commercial) | - | -40°C ~ 85°C | 98% | Surface Mount | 141-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 141-LGA (15x15) |