DC DC Converters

Results: 9
Series
Maxi (600W)MICRO (100W)MICRO (150W)MINI (250W)MINI (300W)VI Chip® DCM®VI Chip® DCM® (320W)VI Chip® VTM®
Packaging
BoxBulkTrayTube
Type
Isolated ModuleVoltage Transformation Module
Voltage - Input (Min)
9V16V26V36V43V180V250V
Voltage - Input (Max)
36V50V55V75V154V375V425V
Voltage - Output 1
6V12V48V
Current - Output (Max)
8.33A10A12.5A20.83A25A26.67A40A
Power (Watts)
100 W120 W150 W240 W250 W300 W320 W600 W
Voltage - Isolation
1.5 kV2.25 kV3 kV
Features
Adjustable OutputOVP, UVLORemote On/Off, OCP, OTP, OVP, SCPRemote On/Off, OCP, OVP, UVLO
Operating Temperature
-40°C ~ 100°C-40°C ~ 125°C-20°C ~ 100°C
Efficiency
80%86.3%86.6%88%88.5%91.5%93%94.7%96%
Mounting Type
Surface MountThrough Hole
Package / Case
9-DIP ModuleFull BrickModuleQuarter Brick
Size / Dimension
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm)4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
VTM48XHseries
VTM48EH120T010B00
DC DC CONVERTER 12V 120W
Vicor Corporation
485
In Stock
1 : ¥567.54000
Tray
Tray
Active
Voltage Transformation Module
1
26V
55V
12V
-
-
-
10A
120 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP
-40°C ~ 125°C
94.7%
Surface Mount
Module
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
-
-
-
VTM48xseries
VTM48EF060T040A00
DC DC CONVERTER 6V 240W
Vicor Corporation
1,109
In Stock
1 : ¥680.59000
Tray
Tray
Active
Voltage Transformation Module
1
26V
55V
6V
-
-
-
40A
240 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP
-40°C ~ 125°C
96%
Surface Mount
Module
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
-
-
-
DCM2322series
DCM2322TA5N13A2T60
DC DC CONVERTER 12V 120W
Vicor Corporation
30
In Stock
1 : ¥1,145.19000
Tray
Tray
Active
Isolated Module
1
43V
154V
12V
-
-
-
10A
120 W
3 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
93%
Through Hole
9-DIP Module
0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
-
-
CE, cTUVus, cURus
MicroDCDCseries
V28C12T100BL
DC DC CONVERTER 12V 100W
Vicor Corporation
216
In Stock
1 : ¥2,387.08000
Bulk
Bulk
Active
Isolated Module
1
9V
36V
12V
-
-
-
8.33A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
80%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
-
-
-
MiniDCDCseries
V375B12C300BL
DC DC CONVERTER 12V 300W
Vicor Corporation
139
In Stock
1 : ¥3,037.87000
Tube
Tube
Active
Isolated Module
1
250V
425V
12V
-
-
-
25A
300 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
86.6%
Surface Mount
Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
-
-
-
MaxiDCDCseries
V375A48C600BL
DC DC CONVERTER 48V 600W
Vicor Corporation
130
In Stock
1 : ¥4,969.64000
Bulk
Bulk
Active
Isolated Module
1
250V
425V
48V
-
-
-
12.5A
600 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
88.5%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
-
-
-
MiniDCDCseries
V300B12T250BL
DC DC CONVERTER 12V 250W
Vicor Corporation
11
In Stock
1 : ¥2,977.70000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
12V
-
-
-
20.83A
250 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
86.3%
Surface Mount
Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
-
-
-
DCM3414series
DCM3414B50M13C2T09
DC DC CONVERTER 12V 320W
Vicor Corporation
12
In Stock
1 : ¥6,124.92000
Box
Box
Active
Isolated Module
1
16V
50V
12V
-
-
-
26.67A
320 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, UVLO
-40°C ~ 100°C
91.5%
Through Hole
9-DIP Module
3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm)
-
-
-
MicroDCDCseries
V48C12C150BL
DC DC CONVERTER 12V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥2,268.12000
Tube
Tube
Active
Isolated Module
1
36V
75V
12V
-
-
-
12.5A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
88%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
-
-
-
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.