DC DC Converters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
42-QFN
LMZ31710RVQR
DC DC CONVERTER 0.6-5.5V 55W
Texas Instruments
777
In Stock
1 : ¥119.29000
Cut Tape (CT)
500 : ¥97.56746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.95V
17V
0.6 ~ 5.5V
-
-
10A
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 85°C
94%
Surface Mount
42-BQFN Module
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
42-B3QFN (10x10)
Enable, Active High
42-QFN
LMZ31710RVQT
DC DC CONVERTER 0.6-5.5V 55W
Texas Instruments
709
In Stock
1 : ¥145.97000
Cut Tape (CT)
250 : ¥117.07872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.95V
17V
0.6 ~ 5.5V
-
-
10A
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 85°C
94%
Surface Mount
42-BQFN Module
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
42-B3QFN (10x10)
Enable, Active High
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.